Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermometers
                                                                                                    Print Page

                                                                                                    TESTO 735-1

                                                                                                    Thermometer, 3 Channel, -80°C to +1760°C, 220 mm, 74 mm, 46 mm

                                                                                                    TESTO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TESTO TESTO 735-1
                                                                                                    ManufacturerTESTO
                                                                                                    Manufacturer Part NoTESTO 735-1
                                                                                                    Order Code4469830
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$5,224.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$5,224.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TESTO
                                                                                                    ManufacturerTESTO
                                                                                                    Manufacturer Part NoTESTO 735-1
                                                                                                    Order Code4469830
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range-80°C to +1760°C
                                                                                                    External Height220mm
                                                                                                    External Width74mm
                                                                                                    External Depth46mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    0560 7351 is a 3-channel RTD/thermocouple thermometer. When fully equipped, three radio probes and three attachable probes can be registered and displayed. For classical probes with a wire, there are two inputs available for fast thermocouple probes (Type K/T) and one input for high precision Pt100probes.

                                                                                                    • System accuracy up to 0.05°C
                                                                                                    • Highest precision over the entire measuring range due to system adjustment
                                                                                                    • Storage of single measurements or measurement series by location
                                                                                                    • Print out on site with optional printer
                                                                                                    • Connections for 3 attachable probes and three radio probes
                                                                                                    • Limit values alarm
                                                                                                    • Display of Delta T, min/max, and mean values
                                                                                                    • Illuminable display
                                                                                                    • Protection type IP 65
                                                                                                    • Dimension is 220 x 74 x 46 mm, operating temperature range from -20 to 50°C

                                                                                                    Contents

                                                                                                    3-channel RTD/thermocouple thermometer, Calibration protocol, Batteries.

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    -80°C to +1760°C

                                                                                                    External Width

                                                                                                    74mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    220mm

                                                                                                    External Depth

                                                                                                    46mm

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90251900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.7
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.