Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$226.350 |
10+ | HK$221.600 |
50+ | HK$215.070 |
100+ | HK$209.890 |
200+ | HK$205.380 |
Price for:Each
Minimum: 1
Multiple: 1
HK$226.35
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-11XPN.
Order Code3132984
Technical Datasheet
Connector TypeGrounding Clip
Current Rating100A
Jaw Opening Max43mm
Product Overview
- Heavy duty stainless-steel grounding clip
- Compatible with Mueller BU-13 PVC insulators
- Overall length is 6.0” (152mm), overall width is 1.0” (25.4mm), overall height is 1.88” (48mm)
- Can be connected to wire up to 0AWG via crimp or solder connection
- Comes with wire lug for solder connections
Technical Specifications
Connector Type
Grounding Clip
Jaw Opening Max
43mm
Current Rating
100A
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145