Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3564-2
Order Code2406335
Product Range3564 Series
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 1-2 Business Days(SG stock)
Quantity | Price |
---|---|
1+ | HK$141.810 |
Price for:Each
Minimum: 1
Multiple: 1
HK$141.81
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3564-2
Order Code2406335
Product Range3564 Series
Technical Datasheet
GenderJack
Connector Mounting-
Current Rating24A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialCopper Alloy
Contact Termination Type-
Product Range3564 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3564-2 is a red banana jack to 12AWG pin socket Test Adapter for rapid testing of the hard-to-get to pins of multi-pin connectors. It has bright tin-plated brass jack and a gold-plated over copper plating copper alloy socket. The flexible tip allows testing of adjacent contacts. The full insulation protects against shorting or contact damage.
- 55°C Maximum operating temperature
Applications
Industrial
Warnings
Risk of electric shock.
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
Product Range
3564 Series
Connector Mounting
-
Voltage Rating
2.5kV
Connector Colour
Red
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005