Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Test Connectors & IC Clips
                      4. Banana Plugs & Jacks
                      Print Page

                      930160000

                      Banana Test Connector, 4mm, Jack, Panel Mount, 16 A, 60 V, Nickel Plated Contacts

                      HIRSCHMANN TEST AND MEASUREMENT 930160000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIRSCHMANN TEST AND MEASUREMENT
                      Manufacturer Part No930160000
                      Order Code1176433
                      Product RangeBO 10 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,595 In Stock

                      Need more?

                      2595 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$42.600
                      5+HK$38.740
                      10+HK$36.440
                      Price for:Pack of 5
                      Minimum: 1
                      Multiple: 1
                      HK$42.60
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHIRSCHMANN TEST AND MEASUREMENT
                      Manufacturer Part No930160000
                      Order Code1176433
                      Product RangeBO 10 Series
                      Technical Datasheet

                      Data Sheet

                      GenderJack
                      Connector MountingPanel Mount
                      Current Rating16A
                      Voltage Rating60V
                      Contact PlatingNickel Plated Contacts
                      Connector Colour-
                      Contact MaterialBrass
                      Contact Termination TypeScrew
                      Product RangeBO 10 Series
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The 930160000 is a 4mm bright metal Jack Socket with M6 thread termination, 16A 30VAC/60VDC rated, unsprung contact type, nickel-plated brass contact. This BO 10 Socket used for installation in equipment chassis and switch panels from 1.5mm till 8mm wall thickness, provide quick and uncomplicated connections.

                      • Category I measurement according to IEC 61010 standard
                      • Screw type mounting
                      • -25 to +100°C Rated temperature range
                      • 10mΩ Contact resistance
                      • O (3) measurement cat. acc. to IEC 61010
                      • 16 A rated current (1)
                      • (1) for normal environmental conditions -5°C to +40°C
                      • (3) without rated measurement category, for other circuits that are not directly connected to mains

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Gender

                      Jack

                      Current Rating

                      16A

                      Contact Plating

                      Nickel Plated Contacts

                      Contact Material

                      Brass

                      Product Range

                      BO 10 Series

                      Connector Mounting

                      Panel Mount

                      Voltage Rating

                      60V

                      Connector Colour

                      -

                      Contact Termination Type

                      Screw

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 930160000

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.016
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.