Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No15.0020-21
Order Code1085497
Product RangeKBT6AR-N/16-S Series
Technical Datasheet
1,041 In Stock
Need more?
1041 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$359.060 |
10+ | HK$348.290 |
25+ | HK$337.800 |
50+ | HK$327.610 |
250+ | HK$269.620 |
Price for:Each
Minimum: 1
Multiple: 1
HK$359.06
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No15.0020-21
Order Code1085497
Product RangeKBT6AR-N/16-S Series
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating100A
Voltage Rating600V
Contact PlatingSilver Plated Contacts
Connector ColourBlack
Contact MaterialCopper
Contact Termination TypeCrimp
Product RangeKBT6AR-N/16-S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
15.0020-21 is a safety socket with snap-in lock and crimp connection. Suitable for mating with safety flush mounting plugs. Used together with a flush-mounting plug it acts as an appliance connector and with plugs as a coupler.
- 600V, 100A rated
- Black colour
Technical Specifications
Gender
Jack
Current Rating
100A
Contact Plating
Silver Plated Contacts
Contact Material
Copper
Product Range
KBT6AR-N/16-S Series
Connector Mounting
Cable Mount
Voltage Rating
600V
Connector Colour
Black
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03