Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$24,826.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$24,826.07
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoVSC-IR32
Order Code3588249
Technical Datasheet
Accessory TypeThermal MSX Camera Probe with Rectangular Tip
For Use WithFLIR VS290-32 Thermal Imager
Product Range-
Product Overview
FLIR VSC-IR32 is MSX® camera probe with rectangular tip suitable for use with the FLIR VS290-00 to easily target hidden problems in difficult-to-access locations.
- 160 × 120 IR resolution
- 2 MP digital camera
- CAT IV 600 V safety rating
- Powerful LED worklight
- 2m with flex points
- Field replaceable
- Side-viewing cameras
- Probe tip dimensions: 7.17 × 4.05 × 1.1cm (2.8 × 1.6 × .43in)
- Probe with probe tip dimensions: 212.2 × 0.69cm (83.5 × 0.3in)
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Accessory Type
Thermal MSX Camera Probe with Rectangular Tip
Product Range
-
For Use With
FLIR VS290-32 Thermal Imager
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.255