Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Adapters
                                                                                                    Print Page

                                                                                                    7078-TRX-GND

                                                                                                    Test Accessory, 3 Slot Male Triax to Female BNC Adapter, Keithley Oscilloscopes

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 7078-TRX-GND
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No7078-TRX-GND
                                                                                                    Order Code2077469
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 1-2 Business Days(SG stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,328.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,328.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No7078-TRX-GND
                                                                                                    Order Code2077469
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory Type3 Slot Male Triax to Female BNC Adapter
                                                                                                    For Use WithKeithley Oscilloscopes
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2014)

                                                                                                    Product Overview

                                                                                                    7078-TRX-GND is a 3 slot male triax to female BNC adapter (guard removed) for adapting non guarded measurements. You can use it to connect BNC cables to equipment with three-lug triaxial connectors. The Model 7078-TRX-GND does not have a through connection for the triaxial inner shell, which prevents hazardous voltages from guard sources being present on the BNC shell.

                                                                                                    • Working voltage: 600Vpeak centre conductor to inner shield
                                                                                                    • Working voltage of 1300Vpeak centre conductor and inner shield to outer shell
                                                                                                    • Maximum working current: 1 A peak
                                                                                                    • Operating environment: 32 to 122°F (0 to 50°C), up to 70 percent relative humidity at ≤ 95°F (35°C)
                                                                                                    • Contact resistance is less than 0.5ohm
                                                                                                    • Insulation resistance: 10^15ohm, centre conductor to inner shield (500V test voltage)
                                                                                                    • Brass with nontarnish finish and PTFE insulation body
                                                                                                    • Hardened beryllium copper contact

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    3 Slot Male Triax to Female BNC Adapter

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Keithley Oscilloscopes

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2014)

                                                                                                    Technical Docs (2)

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90309000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2014)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.235414
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.