Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783699-02
Order Code3620221
Product RangeTRC-8542
Technical Datasheet
12 In Stock
4 more incoming. You can reserve stock now
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$5,803.550 |
Price for:Each
Minimum: 1
Multiple: 1
HK$5,803.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783699-02
Order Code3620221
Product RangeTRC-8542
Technical Datasheet
Accessory TypeCAN HS/FD Transceiver Cable
For Use WithNI-9860, PXIe-8510 Test Equipments
Product RangeTRC-8542
SVHCTo Be Advised
Product Overview
783699-02 is a TRC-8542 CAN HS/FD transceiver cable. It is designed to provide flexibility in connecting a CAN bus to the NI-9860, PXIe-8510, and/or the native NI-XNET port on a cDAQ-9134 or cDAQ-9135 controller. You can connect the TRC-8542 to the port to support a CAN HS/FD. The TRC-8542 is an isolated cable that includes the necessary transceiver for the bus type. It also features termination resistors that you can enable or disable in software.
- 457.2mm cable length
Technical Specifications
Accessory Type
CAN HS/FD Transceiver Cable
Product Range
TRC-8542
For Use With
NI-9860, PXIe-8510 Test Equipments
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087543