Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$2,079.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,079.07
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE BC190/830
Order Code2841018
Also Known AsBC190/830
Accessory TypeMains Power Adapter
For Use WithFluke 190-Series ScopeMeter Test Tools
Product Overview
FLUKE BC190/830 is a universal mains-power adapter. It is intended for operating and charging the Fluke 190-series ScopeMeter Test Tool (test tool). The adapter is based on the switched mode concept for high efficiency, low stand-by power consumption and complies with level-VI requirements. It operates in a wide range of input voltages from 100V AC up to 240V AC nominal. A universal set of mains cords is included to make the adapter suitable for most types of mains outlet.
- Input current is 0.35A at maximum load
- IEC 60320-1 type C8 mains inlet
- Input power no load is less than 0.1W (at 115 / 230V AC)
- Output voltage is 18V DC ±5%
- Output current range from 0mA to 840mA
- Output cable length is 2m (6.5ft)
- IEC 61010-1, IEC 61010-2-030: CAT IV 600V, pollution degree 2 safety standards
- Operating temperature range from 0°C to 50°C
Contents
BC190/830 switch mode power adapter (main unit) with DC cable, Universal set of 2-wire mains cords with male and female connector.
Technical Specifications
Accessory Type
Mains Power Adapter
For Use With
Fluke 190-Series ScopeMeter Test Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85