Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Test Equipment Kits & Assortments
                      Print Page

                      865685-01

                      Voltage Measurement Bundle, cDAQ-V1102, 16 Channel, 100 kSPS, 16 Bit

                      NI / EMERSON 865685-01
                      NI / EMERSON 865685-01
                      NI / EMERSON 865685-01
                      NI / EMERSON 865685-01
                      NI / EMERSON 865685-01
                      NI / EMERSON 865685-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No865685-01
                      Order Code3993697
                      Product RangecDAQ-V1102
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$20,655.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$20,655.54
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No865685-01
                      Order Code3993697
                      Product RangecDAQ-V1102
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsNI-9220 Voltage Module, cRIO-9940 Module Backshell, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
                      Product RangecDAQ-V1102
                      SVHCTo Be Advised

                      Product Overview

                      865685-01 is a CompactDAQ voltage measurement bundle with NI-9220, cDAQ-9171, and cRIO-9940. The cDAQ-V1102 bundle includes the NI-9220 C Series Voltage Input Module and the cDAQ-9171 CompactDAQ Chassis for voltage measurements. This bundle also includes the cRIO-9940 Back shell for strain relief and operator protection from high-voltage signals. The included NI-9220 features 16 channels and 16 simultaneous differential analogue inputs with 250 Vrms CAT II or 60 VDC CAT I isolation. Additionally, you can use the NI-9220 to generate 3.2 MB/s of data at the maximum sampling rate.

                      Contents

                      cDAQ-9171 CompactDAQ Chassis, NI-9220 C series voltage input module, cRIO-9940 back shell.

                      Technical Specifications

                      Kit Contents

                      NI-9220 Voltage Module, cRIO-9940 Module Backshell, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable

                      SVHC

                      To Be Advised

                      Product Range

                      cDAQ-V1102

                      Technical Docs (4)

                      Enhanced Product Overview EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Reference Manuals EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.592391
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.