Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$12,185.150 |
Product Information
Product Overview
SV88-KIT vibration and temperature monitoring kit helps users monitor critical equipment by continuously analysing vibrations from rotating equipment, detecting faults, and alerting users to potential defects and future problems. With its multi-communication protocols, rugged, IP66 rating and wireless capability, the SV88 vibration monitoring solution kit allows users to make critical data-driven decisions that alert potential issues to aid in extending the life of your valuable assets. Wireless capability enhances installation flexibility, enabling easy deployment in a range of industrial environments. The SV88 seamlessly integrates with advanced analysis tools through multi-communication protocols such as Modbus, MQTT, and OPC UA. Web based GUI for accessing vibration data, deploying sensors, and managing integrations, all performed on Gateway, ensuring you have complete control over your vibration solution.
- TA87 universal power adaptor: 100V to 240VAC, 50/60Hz (optional) AC input
- Configurable: 1 min (minimum) - 1 day (maximum) capture rate
- Range up to 50m (line of sight), sensitivity range up to ±16g
- Display measurement trend of contact temperature -20°C to 80°C (-4°F to 176°F)
- Sensor: TCP Socket; Gateway: MQTT, Modbus, OPC UA communication protocol
- IP rating is sensor: IP66, gateway: IP40
- 3 years warranty, -20°C to 80°C operating temperature range
- ETL/FCC/IC/CE/UKCA/RCM certified
- 5 KHz, X/Y/Z: 19,200 raw data (output data)
- Size is sensor: 29 × 25 × 14mm/gateway: 57.3 × 39.3 × 46.1mm
Technical Specifications
GW66 Remote Monitoring Gateway, SV88 Vibration Sensors
No SVHC (17-Dec-2015)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate