Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Banana Test Leads
                      Print Page

                      973594101

                      Test Lead, 2mm Banana Plug to 2mm Banana Plug, Red, 60 V, 6 A, 250 mm

                      HIRSCHMANN TEST AND MEASUREMENT 973594101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIRSCHMANN TEST AND MEASUREMENT
                      Manufacturer Part No973594101
                      Order Code523562
                      Product RangeMVL 2/25 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      10 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$58.810
                      5+HK$53.460
                      10+HK$50.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$58.81
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHIRSCHMANN TEST AND MEASUREMENT
                      Manufacturer Part No973594101
                      Order Code523562
                      Product RangeMVL 2/25 Series
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type A2mm Stackable Banana Plug
                      Test Connector Type B2mm Stackable Banana Plug
                      Lead Length - Imperial9.8"
                      Lead Length - Metric250mm
                      Insulator ColourRed
                      Current Rating6A
                      Voltage Rating60VDC
                      Product RangeMVL 2/25 Series
                      SVHCLead (23-Jan-2024)

                      Product Overview

                      The 973594101 is an injection-moulded Measuring Lead with beryllium copper contact spring. This test lead at either end 2mm diameter nickel-plated brass connector and 2mm diameter socket for tower constructions. It offers highly flexible stranded lead, grip and lead shatter-proof.

                      • MVL 2/25 type
                      • LF-Y PVC Cable
                      • Polypropylene housing
                      • UL94-HB Flammability rating
                      • 17mΩ Contact resistance
                      • -40 to 60°C Temperature range
                      • (1) for normal environmental conditions -5°C to +40°C
                      • (3) without rated measurement category, for other circuits that are not directly connected to mains

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Test Connector Type A

                      2mm Stackable Banana Plug

                      Lead Length - Imperial

                      9.8"

                      Insulator Colour

                      Red

                      Voltage Rating

                      60VDC

                      SVHC

                      Lead (23-Jan-2024)

                      Test Connector Type B

                      2mm Stackable Banana Plug

                      Lead Length - Metric

                      250mm

                      Current Rating

                      6A

                      Product Range

                      MVL 2/25 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.006
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.