Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$7,893.110 |
Price for:Each
Minimum: 1
Multiple: 1
HK$7,893.11
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE I30S
Order Code1327557
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min50mA
Product Range-
Product Overview
FLUKE I30S is a current clamp based on hall effect technology for use in measurement of both DC and AC current. The i30S may be used in conjunction with oscilloscopes and other suitable recording instruments for accurate non-intrusive current measurement.
- Includes a BNC connector for compatibility with oscilloscopes
- Current range: 30mA to 30A DC, 30mA to 20A AC rms
- Frequency range from DC to 100 KHz (-0.5dB)
- CAT III 300V safety rating
- Maximum conductor diameter 19 mm
- 2m cable with BNC connector
- One year warranty
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
30A
For Use With
Fluke Oscilloscopes & other suitable Recording Instruments
Probe Side Connector
Current Clamp
Current Range Min
50mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38