Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA138
Order Code2842111
Product RangePicoLog CM3 Series
Also Known AsTA138
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$552.020 |
Price for:Each
Minimum: 1
Multiple: 1
HK$552.02
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA138
Order Code2842111
Product RangePicoLog CM3 Series
Also Known AsTA138
Technical Datasheet
Meter Side Connector4mm Banana Plug
Probe Side ConnectorCurrent Clamp
Current Range Max200A
Current Range Min0A
For Use WithPicoLog CM3 Current Data Logger
Product RangePicoLog CM3 Series
Product Overview
The TA138 from Pico Technology is a 200A AC current clamp. It has a voltage output with standard banana (4mm) plugs for connection to the PicoLog CM3 current data logger or other compatible measuring instrument.
- AC current range from 0A to 200A (50/60 Hz)
- Output impedance is less than1Kohm
- AC bandwidth 40Hz to 400Hz
- Jaw opening is 16mm
- Operating conditions 32°F to 86°F (90% RH), 86°F to 104°F (75% RH), 104°F to 122°F (45% RH)
- Dimensions 111mm x 50mm x 33mm (H x W x D)
- IEC1010-1, EN61010-1 category II 600V, category III 300V standards
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Side Connector
4mm Banana Plug
Current Range Max
200A
For Use With
PicoLog CM3 Current Data Logger
SVHC
No SVHC (25-Jun-2025)
Probe Side Connector
Current Clamp
Current Range Min
0A
Product Range
PicoLog CM3 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14