Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$13,203.080 |
Price for:Each
Minimum: 1
Multiple: 1
HK$13,203.08
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZC03
Order Code3910774
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min-
For Use WithR&S RTC1000, RTB2000, RTH Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
RT-ZC03 is a AC/DC current probe has been designed for use with multimeters and oscilloscopes respectively for accurate, nonintrusive measurement of AC, DC and complex waveform currents using advanced Hall Effect technology. It is powerful tool for use in inverters, switch mode power supplies, industrial controllers.
- Measurement range from 5mA to 30A
- Resolution 1mA
- Frequency range DC to 100KHz
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
30A
For Use With
R&S RTC1000, RTB2000, RTH Series Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37