Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Lead Sets
                      Print Page

                      73087-12-2

                      Test Lead Set, 4mm Banana Plug, Shrouded, 4mm Banana Plug, Shrouded, 1 kV, 10 A, Red, 305 mm

                      POMONA 73087-12-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No73087-12-2
                      Order Code3292122
                      Product Range73087 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$374.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$374.50
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No73087-12-2
                      Order Code3292122
                      Product Range73087 Series
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type A4mm Banana Plug, Shrouded
                      Test Connector Type B4mm Banana Plug, Shrouded
                      Voltage Rating1kV
                      Current Rating10A
                      Insulator ColourRed
                      Lead Length - Metric305mm
                      Lead Length - Imperial12"
                      No. of Test Leads2
                      Product Range73087 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      • Jumper test lead set
                      • Perfect for conducting peer-checking system tests with test point check before final connection
                      • Perfect for use with the 73084, 73085, 73086 and 73088 terminal jacks

                      Contents

                      1 x sheathed 4mm banana plug to sheathed 4mm banana plug test lead, 1 x sheathed 4mm banana plug to sheathed 4mm banana jack patch cord.

                      Technical Specifications

                      Test Connector Type A

                      4mm Banana Plug, Shrouded

                      Voltage Rating

                      1kV

                      Insulator Colour

                      Red

                      Lead Length - Imperial

                      12"

                      Product Range

                      73087 Series

                      Test Connector Type B

                      4mm Banana Plug, Shrouded

                      Current Rating

                      10A

                      Lead Length - Metric

                      305mm

                      No. of Test Leads

                      2

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90309000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.028
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.