Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Patch Leads
                      Print Page

                      3027-K-24

                      Test Patch Lead, Dual Banana Plug, Miniature Test Clips x 2, 24 ", 610 mm, Black, Red, 8 A

                      POMONA 3027-K-24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No3027-K-24
                      Order Code2917814
                      Product Range3027 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$471.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$471.14
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No3027-K-24
                      Order Code2917814
                      Product Range3027 Series
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type ADual Banana Plug
                      Test Connector Type BMiniature Test Clips x 2
                      Lead Length - Imperial24"
                      Lead Length - Metric610mm
                      Insulator ColourBlack, Red
                      Current Rating8A
                      Voltage Rating60VDC
                      Product Range3027 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      • Miniature double banana plug to miniature alligator clips
                      • RG-174/U cable

                      Technical Specifications

                      Test Connector Type A

                      Dual Banana Plug

                      Lead Length - Imperial

                      24"

                      Insulator Colour

                      Black, Red

                      Voltage Rating

                      60VDC

                      SVHC

                      No SVHC (15-Jun-2015)

                      Test Connector Type B

                      Miniature Test Clips x 2

                      Lead Length - Metric

                      610mm

                      Current Rating

                      8A

                      Product Range

                      3027 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.025
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.