Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Patch Leads
                      Print Page

                      AL 8322 / ZPK / 1 / 50 / RT

                      Test Patch Lead, Safety Coupler Lead, Test Clip, 19.6 ", 500 mm, Red, 19 A

                      SCHUTZINGER AL 8322 / ZPK / 1 / 50 / RT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHUTZINGER
                      Manufacturer Part NoAL 8322 / ZPK / 1 / 50 / RT
                      Order Code3224292
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerSCHUTZINGER
                      Manufacturer Part NoAL 8322 / ZPK / 1 / 50 / RT
                      Order Code3224292
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type ASafety Coupler Lead
                      Test Connector Type BTest Clip
                      Lead Length - Imperial19.6"
                      Lead Length - Metric500mm
                      Insulator ColourRed
                      Current Rating19A
                      Voltage Rating600VAC
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCLead (10-Jun-2022)

                      Product Overview

                      1 safety coupler and 1 meter test terminal clip assembled on highly flexible double-insulated 1mm² PVC cable.

                      • Spring clip for Ø 3mm
                      • Nickel-plated contact
                      • 50cm length
                      • 600V CAT II rated

                      Technical Specifications

                      Test Connector Type A

                      Safety Coupler Lead

                      Lead Length - Imperial

                      19.6"

                      Insulator Colour

                      Red

                      Voltage Rating

                      600VAC

                      SVHC

                      Lead (10-Jun-2022)

                      Test Connector Type B

                      Test Clip

                      Lead Length - Metric

                      500mm

                      Current Rating

                      19A

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90309000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:Lead (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0232
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.