Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. 3D Printers & Accessories
                      4. 3D Printer Filaments
                      Print Page

                      PA08005

                      3D Printer Filament, PolyWood PLA, 1.75 Dia, Wood, 151°C, 600g

                      POLYMAKER PA08005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOLYMAKER
                      Manufacturer Part NoPA08005
                      Order Code3266891
                      Product RangePolyWood Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerPOLYMAKER
                      Manufacturer Part NoPA08005
                      Order Code3266891
                      Product RangePolyWood Series
                      Technical Datasheet

                      Data Sheet

                      Diameter1.75mm
                      Filament ColourWood
                      Filament MaterialPLA (Polylactide), Wood Particle
                      Melting Temperature Min-
                      Melting Temperature Max151°C
                      Filament Weight600g
                      Product RangePolyWood Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      • PolyWood™ PLA filament is a light-weight wood-mimic filament without use of wood composites
                      • Wood mimic filament without actual wood powder which removes all risks of nozzle clogs
                      • Jam-Free™ technology improves heat stability of PLA filament with softening temperature of 140°C
                      • Stabilized Foaming™ technology is used to produce foamed filaments
                      • Exhibits same density and appearance as wood

                      Technical Specifications

                      Diameter

                      1.75mm

                      Filament Material

                      PLA (Polylactide), Wood Particle

                      Melting Temperature Max

                      151°C

                      Product Range

                      PolyWood Series

                      Filament Colour

                      Wood

                      Melting Temperature Min

                      -

                      Filament Weight

                      600g

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39161000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.6
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.