Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Assortments & Kits
                      4. Kits
                      5. Tools
                      Print Page

                      367 STUBBY TX 27 X 25 MM

                      STUBBY SCREWDRIVER, TORX, T27, 25MM

                      WERA 367 STUBBY TX 27 X 25 MM
                      WERA 367 STUBBY TX 27 X 25 MM
                      WERA 367 STUBBY TX 27 X 25 MM
                      WERA 367 STUBBY TX 27 X 25 MM
                      WERA 367 STUBBY TX 27 X 25 MM
                      WERA 367 STUBBY TX 27 X 25 MM
                      WERA 367 STUBBY TX 27 X 25 MM
                      WERA 367 STUBBY TX 27 X 25 MM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWERA
                      Manufacturer Part No367 STUBBY TX 27 X 25 MM
                      Order Code3386029
                      Product Range300
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$65.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$65.77
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWERA
                      Manufacturer Part No367 STUBBY TX 27 X 25 MM
                      Order Code3386029
                      Product Range300
                      Technical Datasheet

                      Data Sheet

                      Torx Tip SizeT27
                      Blade Length25mm
                      Overall Length79mm
                      Product Range300
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Torx Tip Size

                      T27

                      Overall Length

                      79mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Blade Length

                      25mm

                      Product Range

                      300

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82054000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.36
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.