Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Assortments & Kits
                      4. Kits
                      5. Tools
                      Print Page

                      4131

                      Cutter, Side, 120 mm, Micro Flush, 1.5 mm, Ergo

                      ERGO BAHCO 4131
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerERGO BAHCO
                      Manufacturer Part No4131
                      Order Code483850
                      Product RangeErgo
                      Also Known AsGTIN UPC EAN: 7314150100026
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      10 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$586.460
                      5+HK$545.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$586.46
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerERGO BAHCO
                      Manufacturer Part No4131
                      Order Code483850
                      Product RangeErgo
                      Also Known AsGTIN UPC EAN: 7314150100026
                      Technical Datasheet

                      Data Sheet

                      Cutter TypeSide
                      Overall Length120mm
                      Cut TypeMicro Flush
                      Cutting Capacity Max1.5mm
                      Cutting Edge Hardness-
                      Product RangeErgo

                      Product Overview

                      The 4131 is a 120mm Side Cutter made of high performance tool steel with black oxide finish for fine mechanical, telecommunication and electronics industry. Equipped with return spring. Numerically controlled machine grinding guarantees edge angle accuracy.

                      • Micro flush side cut type
                      • Copper wire cutting capacity

                      Applications

                      Communications & Networking, Industrial, Consumer Electronics, Maintenance & Repair

                      Technical Specifications

                      Cutter Type

                      Side

                      Cut Type

                      Micro Flush

                      Cutting Edge Hardness

                      -

                      Overall Length

                      120mm

                      Cutting Capacity Max

                      1.5mm

                      Product Range

                      Ergo

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Spain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82032000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.064
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.