Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No51425
Order Code2899567
Product RangeKleaners
Also Known AsGTIN UPC EAN: 092644514258
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$393.140 |
6+ | HK$370.650 |
Price for:Each
Minimum: 1
Multiple: 1
HK$393.14
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No51425
Order Code2899567
Product RangeKleaners
Also Known AsGTIN UPC EAN: 092644514258
Technical Datasheet
Wipe Material-
Wipe Width228.6mm
Wipe Length304.8mm
Product RangeKleaners
SVHCTo Be Advised
Product Overview
Klein Kleaners Hand Cleaning Towels make it easy to keep your hands clean on the jobsite. These towels quickly loosen, dissolve and absorb dirt and grease without needing to rinse your hands. The natural solvent is more gentle on the skin than petroleum-based hand cleaners.
Technical Specifications
Wipe Material
-
Wipe Length
304.8mm
SVHC
To Be Advised
Wipe Width
228.6mm
Product Range
Kleaners
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48182099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1