Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Dial Indicators
                      Print Page

                      543-782

                      Digital Dial Indicator, 0.5"/12.7mm Range, 2N Force, 0.0005"/0.01mm Resolution, Lug Back

                      MITUTOYO 543-782
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMITUTOYO
                      Manufacturer Part No543-782
                      Order Code457449
                      Product RangeAbsolute ID-S
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerMITUTOYO
                      Manufacturer Part No543-782
                      Order Code457449
                      Product RangeAbsolute ID-S
                      Technical Datasheet

                      Data Sheet

                      Measuring Range Max12.7mm
                      Resolution0.01mm
                      Measuring Force Max2N
                      Product RangeAbsolute ID-S
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      543-782 is a series 543 ABSOLUTE digimatic indicator w/ lug back. After the initial zero-setting with the ORIGIN button, the repeated absolute positioning is no longer necessary over the entire battery life. Employing the ABSOLUTE linear encoder, the ID-S always displays the spindle "Absolute Position" from the origin at power-on. Also unlimited response speed eliminates over-speed errors.

                      • As compact as standard series 2 dial indicators
                      • SPC data output, LCD display, simple design
                      • Inspection certificate is included
                      • Stem diameter 7.8mm, M2.5 x 0.45 thread
                      • 0.0005” resolution, 0.5” range
                      • Accuracy is ±0.0008”
                      • 1.5N or less measuring force

                      Technical Specifications

                      Measuring Range Max

                      12.7mm

                      Measuring Force Max

                      2N

                      SVHC

                      No SVHC (17-Dec-2014)

                      Resolution

                      0.01mm

                      Product Range

                      Absolute ID-S

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90173000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.24
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.