Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Feeler Gauge
                                                                                                    Print Page

                                                                                                    303-35

                                                                                                    Feeler Gauge, 0.05 mm - 0.5 mm Range, 8 Blades, 100 mm Length

                                                                                                    HITEC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HITEC 303-35
                                                                                                    ManufacturerHITEC
                                                                                                    Manufacturer Part No303-35
                                                                                                    Order Code4395761
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    HITEC
                                                                                                    ManufacturerHITEC
                                                                                                    Manufacturer Part No303-35
                                                                                                    Order Code4395761
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Blades8
                                                                                                    Blade Length100mm
                                                                                                    Blade MaterialStainless Steel
                                                                                                    Measuring Range Min0.05mm
                                                                                                    Measuring Range Max0.5mm
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    • Feeler gauge sets
                                                                                                    • Stainless steel, 100mm blade length
                                                                                                    • 8 number of blades, 0.05mm to 0.50mm measuring range

                                                                                                    Technical Specifications

                                                                                                    No. of Blades

                                                                                                    8

                                                                                                    Blade Material

                                                                                                    Stainless Steel

                                                                                                    Measuring Range Max

                                                                                                    0.5mm

                                                                                                    Blade Length

                                                                                                    100mm

                                                                                                    Measuring Range Min

                                                                                                    0.05mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90173000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.031903
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.