Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No935AB4V
Order Code4308313
Product RangeACCU-BEND Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$715.900 |
Price for:Each
Minimum: 1
Multiple: 1
HK$715.90
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No935AB4V
Order Code4308313
Product RangeACCU-BEND Series
Technical Datasheet
Overall Length159mm
Product RangeACCU-BEND Series
SVHCTo Be Advised
Product Overview
935AB4V is a 6.25inch Accu-Bend™ aluminium billet level that is designed for effective levelling on and off the construction site. The patented magnet track keeps the powerful rare-earth magnets secure and ensures that they won't fall out. This leveller also includes large, easy-to-read vials and vial windows for easy viewing at any angle. The thumb screw allows for quick attachment to the ends of conduit and pipe while bending. The V-groove fits snugly into pillars, posts, conduit, pipe, and any other round surface. The tapered nose slides into pockets and corners.
- Thumb screw attaches level to conduit to measure angle while bending
- Large, easy-to-read high-visibility vials at 4 angles: level, 90, 45, and 30°
- Large top-view vial windows enable easy readability from multiple angles
- High-visibility orange professional grade billet aluminium body
- V-Groove fits contour of conduit and pipe
- Tapered nose allows easy storage pushing into pockets, and convenient accessibility
- Tapered nose enables level to easily push into pockets and other tight spaces
- Patented magnet track secures the level to any metal surface
- Accuracy is +/- 0.029°, 4 number of vials
- 15.9cm overall length, 1.9cm overall height, 3.7cm overall width
Warnings
Always wear approved eye protection.
Technical Specifications
Overall Length
159mm
SVHC
To Be Advised
Product Range
ACCU-BEND Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592