Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Thickness Gauges
                                                                                                    Print Page

                                                                                                    UTG

                                                                                                    Ultrasonic Thickness Gauge, 0.047" to 7.87" Range, 0.001" Resolution, 4Digit LCD, 1.5V AAA Batteries

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER UTG
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoUTG
                                                                                                    Order Code4287145
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$3,798.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$3,798.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoUTG
                                                                                                    Order Code4287145
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Measuring Range Max200mm
                                                                                                    Accuracy-
                                                                                                    Graduations-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    UTG is an ultrasonic thickness gauge ideal for use with ultrasonic flow transmitters, adjustable sound velocity. It measures the thickness of a variety of materials. The UTG works on a variety of parallel surface material ranging from 0.05 to 7.9" (1.2 to 200 mm) with ±0.5% accuracy. It allows the user to find the wall thickness of the pipe when programming an ultrasonic transmitter without cutting or removing a section of the pipe to measure it. Typical applications include pipe thickness measurement, finding wall thickness, monitoring corrosion in closed vessels, industrial applications, automotive, HVAC and plumbing.

                                                                                                    • Sound velocity of 1118 to 20132 mph (500 to 9000 m/s)
                                                                                                    • 4 digits, 0.394˝ (10mm) LCD display
                                                                                                    • Non-invasive thickness measurement
                                                                                                    • Reads in inches or millimetres
                                                                                                    • Features an adjustable sound velocity to allow for an array of materials to be measured
                                                                                                    • Ideal for monitoring corrosion in closed vessels such as boilers and chemical tanks
                                                                                                    • Temperature limits range from 32 to 122°F (0 to 50°C)
                                                                                                    • Powered by (4) 1.5V AAA alkaline batteries, not included, user replaceable

                                                                                                    Technical Specifications

                                                                                                    Measuring Range Max

                                                                                                    200mm

                                                                                                    Graduations

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90278990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.692181
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.