Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoHCT-910-21
Order Code4006652
Product RangeHCT-910 Series
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$7,385.900 |
3+ | HK$7,139.700 |
Price for:Each
Minimum: 1
Multiple: 1
HK$7,385.90
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHCT-910-21
Order Code4006652
Product RangeHCT-910 Series
Technical Datasheet
Input Voltage Min-
Input Voltage Max230VAC
Power Consumption900W
Operating Temperature Min50°C
Operating Temperature Max600°C
Component Placement Accuracy-
Placement Head Type-
Maximum PCB Size-
Maximum PCB Thickness-
Field of View (FOV)-
Resolution-
Monitor Size-
Remote Control-
Kit ContentsHCT-910 Base Unit, 5 mm Dia Bayonet Nozzle, Hand Piece Cradle, Power Cord
Product RangeHCT-910 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
HCT-910-21 is a hot air rework system offers a versatile solution for a wide variety of production and rework applications. This versatile 900 W fast-heating hot air tool for soldering and desoldering applications.
- 230VAC/50Hz input voltage
- Maximum temperature of 600°C (1112°F)
- Maximum airflow up to 120l/m (4.2cfm)
- Digital controls for both airflow & temperature, for increased precision
- On-the-fly manual mode – quickly toggle between temperature and flowrate
- Hand piece start/stop button & status light
- Tool-less nozzle removal & replacement
- ESD compliant
- Hose length (panel-hand piece) is 1.2m
- Dimension is 21 x 14 x 14 cm (8.3 x 5.5 x 5.5 in)
Contents
HCT-910 base unit, Hand-piece cradle, 5.0mm Ø bayonet nozzle, Power cord.
Technical Specifications
Input Voltage Min
-
Power Consumption
900W
Operating Temperature Max
600°C
Placement Head Type
-
Maximum PCB Thickness
-
Resolution
-
Remote Control
-
Product Range
HCT-910 Series
Input Voltage Max
230VAC
Operating Temperature Min
50°C
Component Placement Accuracy
-
Maximum PCB Size
-
Field of View (FOV)
-
Monitor Size
-
Kit Contents
HCT-910 Base Unit, 5 mm Dia Bayonet Nozzle, Hand Piece Cradle, Power Cord
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7