Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Soldering Iron Kits
                                                                                                    Print Page

                                                                                                    8007-0604

                                                                                                    Soldering and Rework Kit, MBT360, 2 Handpieces, 230 VAC, 50 Hz, 240 W

                                                                                                    PACE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PACE 8007-0604
                                                                                                    ManufacturerPACE
                                                                                                    Manufacturer Part No8007-0604
                                                                                                    Order Code3935359
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$18,339.490
                                                                                                    5+HK$16,047.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$18,339.49
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    PACE
                                                                                                    ManufacturerPACE
                                                                                                    Manufacturer Part No8007-0604
                                                                                                    Order Code3935359
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents2 Handpieces
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jan-2020)

                                                                                                    Product Overview

                                                                                                    8007-0604 is a MBT360 E multi-channel soldering and rework station with TD-200 and SX-100 hand pieces. MBT360 allows the user to customize their workbench with any AccuDrive or Sensatemp hand piece for maximum capability, versatility and economy. The standard system includes the TD-200 AccuDrive soldering iron which provides unsurpassed thermal performance on the heaviest boards at the most accurate temperatures for ultimate process control and maximum throughput. The system also comes standard with the SX-100 Sodr-X-Tractor desoldering hand piece for surface mount land prep, rapid thru-hole desoldering and surface mount component removal.

                                                                                                    • 230VAC, 50Hz (240watts maximum) power
                                                                                                    • Two AccuDrive® ports, one SensaTemp® port and the self-contained auto Snap-Vac® pump
                                                                                                    • ISB and auto-off capability increases tip-life up to 6 times and greatly reduces tip costs
                                                                                                    • Meet & exceed ANSI/J-STD-001 absolute temperature accuracy requirement without need for calibration
                                                                                                    • Backlit, digital LCD screen displays set and actual temperatures of all three channels
                                                                                                    • Password protected settings allow the operator to work within an approved temperature range

                                                                                                    Contents

                                                                                                    Multi-channel soldering and rework station, TD-200 AccuDrive® soldering iron, SX-100 SensaTemp® Sodr-X-Tractor® hand piece.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    2 Handpieces

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jan-2020)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85151990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jan-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):5
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.