Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$4,183.980 |
Product Overview
The MX-500P is a dual-port switchable Power Supply for use with the MX-500 soldering and rework system. A built-in net power meter which will display a graphical and numerical representation of the power applied to the cartridge. The time to enter PowerSave mode is adjustable from 10 to 120 minutes. AC ground monitor detects power line ground failures and immediately alerts the operator and shuts down the system. Only after the power line ground has been restored, can the MX-500 be restarted and soldering operations can be resumed. Automatically senses the input line voltage and adjusts accordingly, which allows for worldwide operation without adaptors or a change in performance. The MX-500 redesign allows full compatibility with existing and previous MX upgrade kits, tip-cartridges, hand-pieces and accessories.
- Integrated power indication meter
- User programmable PowerSave mode
- Ground fault interrupt
- Universal power supply
- Compatibility with all MX products
- Greater process control with SmartHeat® technology
- Reduced space requirements
- Measures 12.1 x 12.1 x 22.2cm
- Weighs 2.65kg
Applications
Maintenance & Repair
Technical Specifications
240V
Metcal MX-500 Series Soldering, Desoldering & Rework Stations
-
40W
MX-500
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate