Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Storage Products & Accessories
                                                                                                    4. Bag
                                                                                                    Print Page

                                                                                                    05004352001

                                                                                                    Tool Bag, 325 mm x 130 mm x 80 mm

                                                                                                    WERA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WERA 05004352001
                                                                                                    WERA 05004352001
                                                                                                    WERA 05004352001
                                                                                                    WERA 05004352001
                                                                                                    WERA 05004352001
                                                                                                    WERA 05004352001
                                                                                                    WERA 05004352001
                                                                                                    WERA 05004352001
                                                                                                    WERA 05004352001
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No05004352001
                                                                                                    Order Code2760264
                                                                                                    Product RangeWera - 2go
                                                                                                    Also Known As004352, GTIN UPC EAN: 4013288187369
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    7 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$327.220
                                                                                                    5+HK$290.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$327.22
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    WERA
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No05004352001
                                                                                                    Order Code2760264
                                                                                                    Product RangeWera - 2go
                                                                                                    Also Known As004352, GTIN UPC EAN: 4013288187369
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bag TypeTool
                                                                                                    Bag Material-
                                                                                                    External Height - Imperial5.12"
                                                                                                    External Height - Metric130mm
                                                                                                    External Width - Imperial3.15"
                                                                                                    External Width - Metric80mm
                                                                                                    External Depth - Imperial12.8"
                                                                                                    External Depth - Metric325mm
                                                                                                    Product RangeWera - 2go
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The compact Wera 2go 3 Tool Box can be filled with tools and spare parts and can be docked with the Wera 2go articles 1, 2 and 5. Dimensionally stable and robust tool box, empty, equipped with handle for the storage and transport of tools and small parts; high resistance against cuts and punctures; comes with hook and loop fastener zone for docking with the Wera 2go system. Wera - Inventors of 2Go carrying system. Compatible for docking with Wera 2go articles 1, 2 and 5. The Wera 2go tool transport system. Simple. Clear. Light.

                                                                                                    • Suitable for docking with the Wera 2go system
                                                                                                    • Permanently dimensionally stable thanks to the fabric-lined plastic panels
                                                                                                    • High resistance against cuts and stabs
                                                                                                    • High protection for transported tools against damage and moisture
                                                                                                    • Can be individually equipped

                                                                                                    Technical Specifications

                                                                                                    Bag Type

                                                                                                    Tool

                                                                                                    External Height - Imperial

                                                                                                    5.12"

                                                                                                    External Width - Imperial

                                                                                                    3.15"

                                                                                                    External Depth - Imperial

                                                                                                    12.8"

                                                                                                    Product Range

                                                                                                    Wera - 2go

                                                                                                    Bag Material

                                                                                                    -

                                                                                                    External Height - Metric

                                                                                                    130mm

                                                                                                    External Width - Metric

                                                                                                    80mm

                                                                                                    External Depth - Metric

                                                                                                    325mm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Poland
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:42029298
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.77
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.