Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Bag
                                                                                                  Print Page

                                                                                                  05004352001

                                                                                                  Tool Bag, 325 mm x 130 mm x 80 mm

                                                                                                  WERA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WERA 05004352001
                                                                                                  WERA 05004352001
                                                                                                  WERA 05004352001
                                                                                                  WERA 05004352001
                                                                                                  WERA 05004352001
                                                                                                  WERA 05004352001
                                                                                                  WERA 05004352001
                                                                                                  WERA 05004352001
                                                                                                  WERA 05004352001
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05004352001
                                                                                                  Order Code2760264
                                                                                                  Product RangeWera - 2go
                                                                                                  Also Known As004352, GTIN UPC EAN: 4013288187369
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  6 Delivery in 3-4 Business Days(UK stock)
                                                                                                  QuantityPrice
                                                                                                  1+HK$327.220
                                                                                                  5+HK$290.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  HK$327.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  WERA
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05004352001
                                                                                                  Order Code2760264
                                                                                                  Product RangeWera - 2go
                                                                                                  Also Known As004352, GTIN UPC EAN: 4013288187369
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bag TypeTool
                                                                                                  Bag Material-
                                                                                                  External Height - Imperial5.12"
                                                                                                  External Height - Metric130mm
                                                                                                  External Width - Imperial3.15"
                                                                                                  External Width - Metric80mm
                                                                                                  External Depth - Imperial12.8"
                                                                                                  External Depth - Metric325mm
                                                                                                  Product RangeWera - 2go
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The compact Wera 2go 3 Tool Box can be filled with tools and spare parts and can be docked with the Wera 2go articles 1, 2 and 5. Dimensionally stable and robust tool box, empty, equipped with handle for the storage and transport of tools and small parts; high resistance against cuts and punctures; comes with hook and loop fastener zone for docking with the Wera 2go system. Wera - Inventors of 2Go carrying system. Compatible for docking with Wera 2go articles 1, 2 and 5. The Wera 2go tool transport system. Simple. Clear. Light.

                                                                                                  • Suitable for docking with the Wera 2go system
                                                                                                  • Permanently dimensionally stable thanks to the fabric-lined plastic panels
                                                                                                  • High resistance against cuts and stabs
                                                                                                  • High protection for transported tools against damage and moisture
                                                                                                  • Can be individually equipped

                                                                                                  Technical Specifications

                                                                                                  Bag Type

                                                                                                  Tool

                                                                                                  External Height - Imperial

                                                                                                  5.12"

                                                                                                  External Width - Imperial

                                                                                                  3.15"

                                                                                                  External Depth - Imperial

                                                                                                  12.8"

                                                                                                  Product Range

                                                                                                  Wera - 2go

                                                                                                  Bag Material

                                                                                                  -

                                                                                                  External Height - Metric

                                                                                                  130mm

                                                                                                  External Width - Metric

                                                                                                  80mm

                                                                                                  External Depth - Metric

                                                                                                  325mm

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Poland
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:42029298
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.77
                                                                                                  Customer Service
                                                                                                  Sales +852 2268 9888
                                                                                                  Technical +852 2268 9878
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
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
                                                                                                  e絡盟 is a trading name of eluomeng Limited.
                                                                                                  Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.