Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoA-432
Order Code4287308
Product RangeMagnehelic Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$521.210 |
Price for:Each
Minimum: 1
Multiple: 1
HK$521.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoA-432
Order Code4287308
Product RangeMagnehelic Series
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColourGrey
External Height - Imperial3.6"
External Height - Metric91.4mm
External Width - Imperial9.1"
External Width - Metric231.1mm
External Depth - Imperial7.4"
External Depth - Metric188mm
Product RangeMagnehelic Series
SVHCTo Be Advised
Product Overview
A-432 is a plastic carrying case for Magnehelic® gauge of standard range except high pressure connection includes 9 ft (2.7m) of 3/16" ID rubber tubing, stand-hang bracket & terminal tube with holder.
- 231.14mm x 187.96 mm x 91.44mm size
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
3.6"
External Width - Imperial
9.1"
External Depth - Imperial
7.4"
Product Range
Magnehelic Series
Case Colour
Grey
External Height - Metric
91.4mm
External Width - Metric
231.1mm
External Depth - Metric
188mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58967