Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electrical, Insulating Tape
                      Print Page

                      70HDT-1X30FT

                      Electrical Insulation Tape, PVC (Polyvinyl Chloride), Grey, Sky Blue, 25.4 mm x 9.14 m

                      3M 70HDT-1X30FT
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No70HDT-1X30FT
                      Order Code3227399
                      Product RangeScotch 70HDT
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$1,380.910
                      5+HK$1,292.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,380.91
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No70HDT-1X30FT
                      Order Code3227399
                      Product RangeScotch 70HDT
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeSelf-Sealing Silicone Rubber
                      Tape Backing MaterialPVC (Polyvinyl Chloride)
                      Tape ColourGrey, Sky Blue
                      Total Tape Thickness20 mil (0.5 mm)
                      Product RangeScotch 70HDT

                      Product Overview

                      • Self fusing silicone rubber electrical tape 70 HDT with tapered edge
                      • Excellent track resistance and arc resistance
                      • Composed of self-fusing, inorganic silicone rubber and easy-tear and easy-strip line
                      • Triangular (tapered edge) profile and blue guidelines to make half lapping application easier
                      • Excellent ozone resistance, high dielectric strength
                      • Class H material (180°C continuous operation)
                      • Workable at extremely low temperatures
                      • Excellent instantaneous fusion (does not need to be held down)
                      • Matches Sky Blue Grey Munsell 5BG7.0/0.4
                      • Excellent weathering characteristics AA-59163 Class-I Type-II

                      Technical Specifications

                      Adhesive Type

                      Self-Sealing Silicone Rubber

                      Tape Colour

                      Grey, Sky Blue

                      Product Range

                      Scotch 70HDT

                      Tape Backing Material

                      PVC (Polyvinyl Chloride)

                      Total Tape Thickness

                      20 mil (0.5 mm)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39191012
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.049895
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.