Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electrical, Insulating Tape
                      Print Page

                      1500 19MM

                      Electrical Insulation Tape, PVC (Polyvinyl Chloride), White, 19.08 mm x 18 m

                      3M 1500 19MM
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No1500 19MM
                      Order Code2136651
                      Product RangeTemflex™ 1500
                      Also Known AsDE272951281, GTIN UPC EAN: 04001895959790
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No1500 19MM
                      Order Code2136651
                      Product RangeTemflex™ 1500
                      Also Known AsDE272951281, GTIN UPC EAN: 04001895959790
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeRubber Adhesive
                      Tape Backing MaterialPVC (Polyvinyl Chloride)
                      Tape ColourWhite
                      Total Tape Thickness5.9 mil (0.15 mm)
                      Roll Length - Imperial82ft
                      Roll Length - Metric25m
                      Tape Width - Imperial0.75"
                      Tape Width - Metric19.08mm
                      Product RangeTemflex™ 1500
                      SVHCBoric acid (14-Jun-2023)

                      Alternatives for 1500 19MM

                      1 Product Found

                      Product Overview

                      3M™ Temflex™ 1500 tape is a general-purpose PVC insulation tape. It has a high electric strength, is conformable and provides good mechanical protection with minimum bulk. With good resistance to abrasion, moisture, alkalis, acids, corrosion and weather conditions (including ultraviolet exposure), it can be utilised for all manner of indoor and outdoor applications. Meets requirements of IEC 60454-3-1-5/F-PVCP/90 and has VDE Marks Licence. Applications include; primary electrical insulation for all wire and cable joints and repairs up to 600V, harnessing of wire and cables & bundling and colour coding.

                      • Temflex™ 1500 good quality and general purpose PVC electrical tape
                      • Good resistance to abrasion, moisture, alkalis, acid and weather conditions (sunlight)
                      • 0 to 90°C temperature range
                      • self-extinguishing (act IEC 60454-2 19.5 part b)
                      • High electric strength, conformable and provides good mechanical protection with minimum bulk
                      • Classified as IEC 60454-3-1-5/F-PVCP/90 and has VDE marks license
                      • Primary electrical insulation for all wire and cable splices and repairs
                      • Used for harnessing of wires and cables
                      • Professional grade tape, suitable for indoor or outdoor use
                      • Economical electrical insulation and colour coding tape

                      Technical Specifications

                      Adhesive Type

                      Rubber Adhesive

                      Tape Colour

                      White

                      Roll Length - Imperial

                      82ft

                      Tape Width - Imperial

                      0.75"

                      Product Range

                      Temflex™ 1500

                      Tape Backing Material

                      PVC (Polyvinyl Chloride)

                      Total Tape Thickness

                      5.9 mil (0.15 mm)

                      Roll Length - Metric

                      25m

                      Tape Width - Metric

                      19.08mm

                      SVHC

                      Boric acid (14-Jun-2023)

                      Technical Docs (2)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39191012
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:Boric acid (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.09
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.