Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Electrical, Insulating Tape
                                                                                                    Print Page

                                                                                                    AT7 RAINBOW PK171125

                                                                                                    Electrical Insulation Tape, PVC (Polyvinyl Chloride), Rainbow, 15 mm x 10 m

                                                                                                    ADVANCE TAPES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANCE TAPES AT7 RAINBOW PK171125
                                                                                                    ManufacturerADVANCE TAPES
                                                                                                    Manufacturer Part NoAT7 RAINBOW PK171125
                                                                                                    Order Code2532930
                                                                                                    Product RangeAT7
                                                                                                    Also Known AsGTIN UPC EAN: 5017374604951
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    95 In Stock

                                                                                                    Need more?

                                                                                                    95 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$85.060
                                                                                                    5+HK$78.980
                                                                                                    10+HK$73.720
                                                                                                    Price for:Pack of 10
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$85.06
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ADVANCE TAPES
                                                                                                    ManufacturerADVANCE TAPES
                                                                                                    Manufacturer Part NoAT7 RAINBOW PK171125
                                                                                                    Order Code2532930
                                                                                                    Product RangeAT7
                                                                                                    Also Known AsGTIN UPC EAN: 5017374604951
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Adhesive TypeRubber Resin Adhesive
                                                                                                    Tape Backing MaterialPVC (Polyvinyl Chloride)
                                                                                                    Tape ColourRainbow
                                                                                                    Total Tape Thickness5.1 mil (0.13 mm)
                                                                                                    Roll Length - Imperial33ft
                                                                                                    Roll Length - Metric10m
                                                                                                    Tape Width - Imperial0.6"
                                                                                                    Tape Width - Metric15mm
                                                                                                    Product RangeAT7
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • AT7 flame retardant and self extinguishing PVC electrical insulation tape
                                                                                                    • Conforms to specification BSEN 60454 Type 2
                                                                                                    • Cross-linked solvent based rubber resin adhesive suitable for general electrical insulation work
                                                                                                    • Extreme conformability enables the tape to be easily applied to awkward surfaces
                                                                                                    • Ideal for indoor and outdoor use as it’s water andUV resistant
                                                                                                    • Used for insulating cables, harnessing and colour coding
                                                                                                    • Easy unwind and easy tear
                                                                                                    • Flexible and conformable
                                                                                                    • Abrasion resistant
                                                                                                    • Conforms to specification BSEN 60454 Type 2

                                                                                                    Technical Specifications

                                                                                                    Adhesive Type

                                                                                                    Rubber Resin Adhesive

                                                                                                    Tape Colour

                                                                                                    Rainbow

                                                                                                    Roll Length - Imperial

                                                                                                    33ft

                                                                                                    Tape Width - Imperial

                                                                                                    0.6"

                                                                                                    Product Range

                                                                                                    AT7

                                                                                                    Tape Backing Material

                                                                                                    PVC (Polyvinyl Chloride)

                                                                                                    Total Tape Thickness

                                                                                                    5.1 mil (0.13 mm)

                                                                                                    Roll Length - Metric

                                                                                                    10m

                                                                                                    Tape Width - Metric

                                                                                                    15mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:39199000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.294
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.