Print Page
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$339.600 |
5+ | HK$317.930 |
Price for:Each
Minimum: 1
Multiple: 1
HK$339.60
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1194
Order Code1208995
Product Range1194
Also Known AsGTIN UPC EAN: 00051128558119
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
ConductivityNon-Conductive
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1194
SVHCNo SVHC (15-Jan-2018)
Product Overview
- EMI copper foil shielding tape 1194
- Commonly used for grounding, EMI shielding and electrical bonding
- Non-conductive acrylic adhesive
- Dead soft 1oz copper foil backing
- Supplied on a removable liner for easy handling and die-cutting
- Copper foil backing is solderable and resists oxidation and discolouration
- Shielding effectiveness is in range of 60dB to 80dB
- UL E17385, ASTM D 1000 tested
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Non-Conductive
Roll Length - Imperial
36yard
Tape Width - Imperial
0.75"
Product Range
1194
Tape Type
Copper
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
33m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 1194
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042