Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electronic Tape
                      5. Copper, Aluminium Tape
                      Print Page

                      AT506 50M X 50MM

                      Tape, Foil Shielding, Aluminium Foil, 50 mm x 50 m

                      ADVANCE TAPES AT506 50M X 50MM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANCE TAPES
                      Manufacturer Part NoAT506 50M X 50MM
                      Order Code2576379
                      Product RangeAT506
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      35 In Stock

                      Need more?

                      35 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$139.530
                      5+HK$130.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$139.53
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADVANCE TAPES
                      Manufacturer Part NoAT506 50M X 50MM
                      Order Code2576379
                      Product RangeAT506
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeAcrylic Adhesive
                      Tape TypeAluminium
                      ConductivityNon-Conductive
                      Total Tape Thickness3.5 mil (0.09 mm)
                      Roll Length - Imperial164ft
                      Roll Length - Metric50m
                      Tape Width - Imperial1.97"
                      Tape Width - Metric50mm
                      Product RangeAT506
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      • AT506 50micron aluminium foil tape
                      • Coated one side with a dispersion acrylic, pressure sensitive adhesive
                      • Tape is backed with a strong, polyethylene coated release paper
                      • Flame retardant, good high and low temperature resistance
                      • Easy tear, easy unwind and water resistant
                      • EDF PMUC approved for use in nuclear power stations
                      • Conforms to BS476 part 6 and 7 category 1, fire Class M1 and Class 0
                      • Offers high performance, durability and resistance against extreme temperatures (-40˚C to +110˚C)

                      Technical Specifications

                      Adhesive Type

                      Acrylic Adhesive

                      Conductivity

                      Non-Conductive

                      Roll Length - Imperial

                      164ft

                      Tape Width - Imperial

                      1.97"

                      Product Range

                      AT506

                      Tape Type

                      Aluminium

                      Total Tape Thickness

                      3.5 mil (0.09 mm)

                      Roll Length - Metric

                      50m

                      Tape Width - Metric

                      50mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:76072099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.646
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.