Print Page
Product Information
ManufacturerTESA
Manufacturer Part No62932 25MM
Order Code1890791
Product Range62932
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialFoam
Tape ColourBlack, White
Total Tape Thickness19.7 mil (0.5 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range62932
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 62932 25MM is a double-sided Tape made of PE foam backing with tackified acrylic adhesive for constructive mounting. It is suitable for decorative aluminium cover screens on brown goods, door-handles in kitchen furniture and moulded decorative profiles for refrigerators or freezers, glass and mirror panel applications.
- Thin foam backing allows to implement a small design gap
- High immediate bonding strength for fast and reliable assembly even at low pressure
- Conformable foam backing compensates for design tolerances or uneven surfaces
- High ultimate adhesive strength for secure bonding performance
- Excellent humidity resistance
- Shock absorption during transport and in daily use
- Resistance to chemicals
- Ageing resistance (UV)
- Humidity resistance
- Softener resistance
Applications
Safety, Maintenance & Repair, Industrial
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Black, White
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
62932
Tape Backing Material
Foam
Total Tape Thickness
19.7 mil (0.5 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41