Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Self-Amalgamating Tape
                      Print Page

                      23 19MM

                      Self-Amalgamating Tape, Splicing, EPR (Ethylene Propylene Rubber), Black, 19.05 mm x 9.14 m

                      3M 23 19MM
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No23 19MM
                      Order Code143079
                      Product Range23
                      Also Known AsHT002001309, GTIN UPC EAN: 07891040003860
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,499 In Stock

                      Need more?

                      47 Delivery in 1-2 Business Days(SG stock)
                      2452 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$184.350
                      5+HK$172.590
                      10+HK$169.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$184.35
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No23 19MM
                      Order Code143079
                      Product Range23
                      Also Known AsHT002001309, GTIN UPC EAN: 07891040003860
                      Technical Datasheet

                      Data Sheet

                      Adhesive Type-
                      Tape ColourBlack
                      Roll Length - Imperial30ft
                      Roll Length - Metric9.14m
                      Tape Width - Imperial0.75"
                      Tape Width - Metric19.05mm
                      Product Range23

                      Product Overview

                      Scotch® rubber splicing tape 23 is a highly conformable, self-fusing EPR (Ethylene Propylene Rubber) based, high voltage splicing tape. It is a non-vulcanizing, shelf stable tape with excellent electrical properties. Scotch® Tape 23 can be used as an insulation for low-voltage application as well as an insulation for splices up to 69,000 volts.

                      • Can be used to splice and terminate cables whose emergency overload temperatures can reach 266°F
                      • Physical and electrical properties are unaffected by the degree of stretch
                      • Self-fusing tape
                      • Excellent electrical properties
                      • Special polyester liner which will not stick to the tape upon unwind

                      Technical Specifications

                      Adhesive Type

                      -

                      Roll Length - Imperial

                      30ft

                      Tape Width - Imperial

                      0.75"

                      Product Range

                      23

                      Tape Colour

                      Black

                      Roll Length - Metric

                      9.14m

                      Tape Width - Metric

                      19.05mm

                      Technical Docs (2)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Brazil
                      Country in which last significant manufacturing process was carried out
                      Tariff No:40027000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.18
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.