Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Specialty Tape
                      Print Page

                      AT6150 ORANGE 33M X 50MM

                      Protective Tape, Polythene Film, Orange, 50 mm x 33 m

                      ADVANCE TAPES AT6150 ORANGE 33M X 50MM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANCE TAPES
                      Manufacturer Part NoAT6150 ORANGE 33M X 50MM
                      Order Code2576398
                      Product RangeAT6150
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      284 In Stock

                      432 more incoming. You can reserve stock now

                      284 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$45.030
                      5+HK$41.810
                      10+HK$39.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$45.03
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADVANCE TAPES
                      Manufacturer Part NoAT6150 ORANGE 33M X 50MM
                      Order Code2576398
                      Product RangeAT6150
                      Technical Datasheet

                      Data Sheet

                      Tape TypeGeneral Purpose
                      Adhesive TypePressure Sensitive Adhesive
                      Tape ColourOrange
                      Total Tape Thickness3.9 mil (0.1 mm)
                      Roll Length - Imperial108.3ft
                      Roll Length - Metric33m
                      Tape Width - Imperial1.97"
                      Tape Width - Metric50mm
                      Product RangeAT6150
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      • AT6150 polythene vapour barrier/protection tape
                      • Coated with a clear, aggressive, solvent based rubber-resin adhesive
                      • Easy to unwind and tear even during cold weather, flexible at low temperature
                      • Water resistant, good abrasion resistance, conformable
                      • Non-corrosive adhesive, good tack
                      • Environmentally friendly tape

                      Technical Specifications

                      Tape Type

                      General Purpose

                      Tape Colour

                      Orange

                      Roll Length - Imperial

                      108.3ft

                      Tape Width - Imperial

                      1.97"

                      Product Range

                      AT6150

                      Adhesive Type

                      Pressure Sensitive Adhesive

                      Total Tape Thickness

                      3.9 mil (0.1 mm)

                      Roll Length - Metric

                      33m

                      Tape Width - Metric

                      50mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39191080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.224
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.