Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools, Air Powered
                      4. Spray Guns
                      Print Page

                      LSP-1/4-D

                      Air Gun, 0 to 10 Bar, 120 lpm, 90 dBa, LSP Series

                      FESTO LSP-1/4-D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFESTO
                      Manufacturer Part NoLSP-1/4-D
                      Order Code3439481
                      Product RangeLSP Series
                      Also Known As35528
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      5 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$300.290
                      10+HK$294.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$300.29
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFESTO
                      Manufacturer Part NoLSP-1/4-D
                      Order Code3439481
                      Product RangeLSP Series
                      Also Known As35528
                      Technical Datasheet

                      Data Sheet

                      Operating Pressure Max10bar
                      Air Pressure Max-
                      Air Coupling Size-
                      Product RangeLSP Series
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      • LSP series low consumption air gun
                      • Metered blowing exhaust air function
                      • 120l/min flow rate with respect to atmosphere
                      • 120l/min standard nominal flow rate
                      • Compressed air operating medium as per ISO 8573-1:2010 [7:-:-]
                      • 90dB(A) noise level
                      • Wrought aluminium alloy housing material

                      Technical Specifications

                      Operating Pressure Max

                      10bar

                      Air Coupling Size

                      -

                      SVHC

                      No SVHC (25-Jun-2020)

                      Air Pressure Max

                      -

                      Product Range

                      LSP Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84242000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.232
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.