Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools, Air Powered
                                                                                                    4. Wrenches
                                                                                                    Print Page

                                                                                                    BP815K1

                                                                                                    Wrench Kit, Impact, 1/2" Drive, 13 Piece

                                                                                                    BAHCO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BAHCO BP815K1
                                                                                                    ManufacturerBAHCO
                                                                                                    Manufacturer Part NoBP815K1
                                                                                                    Order Code2079827
                                                                                                    Also Known AsGTIN UPC EAN: 7314150181957 7314150181957
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$2,942.220
                                                                                                    Price for:1 Kit
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$2,942.22
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BAHCO
                                                                                                    ManufacturerBAHCO
                                                                                                    Manufacturer Part NoBP815K1
                                                                                                    Order Code2079827
                                                                                                    Also Known AsGTIN UPC EAN: 7314150181957 7314150181957
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Air Consumption130l/min
                                                                                                    Torque Min320N-m
                                                                                                    Torque Max620N-m
                                                                                                    Air Coupling Type-
                                                                                                    Air Coupling Size0.5"
                                                                                                    No Load Speed7000rpm
                                                                                                    Weight1950g
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The BP815K1 is an Impact Wrench Set with 1/2-inch drive.

                                                                                                    • Impact wrench kit 1/2"
                                                                                                    • Supplied in a robust plastic case
                                                                                                    • Foam inlay fits into Bahco T-module system T12
                                                                                                    • Contains:
                                                                                                    • 1 pc BP815 1/2" Impact wrench
                                                                                                    • Impact sockets:10, 11, 12, 13, 14, 15, 17, 19, 21, 22, and 24 mm
                                                                                                    • 1/4" threaded male connector

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    Wrench set, BP815 1/2" Impact wrench, Composite housing, Twin hammer engine, Air exhaust in handle, Swivel connection, 1/4" Treaded male coupler and Impact sockets (10, 11, 12, 13, 14, 15, 17, 19, 21 and 22mm).

                                                                                                    Technical Specifications

                                                                                                    Air Consumption

                                                                                                    130l/min

                                                                                                    Torque Max

                                                                                                    620N-m

                                                                                                    Air Coupling Size

                                                                                                    0.5"

                                                                                                    Weight

                                                                                                    1950g

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Torque Min

                                                                                                    320N-m

                                                                                                    Air Coupling Type

                                                                                                    -

                                                                                                    No Load Speed

                                                                                                    7000rpm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84671900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):4.94
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.