Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3383 06
Order Code2426022
Also Known AsGTIN UPC EAN: 5013969318500
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$45.820 |
| 6+ | HK$41.460 |
| 12+ | HK$39.570 |
Price for:Each
Minimum: 1
Multiple: 1
HK$45.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3383 06
Order Code2426022
Also Known AsGTIN UPC EAN: 5013969318500
Technical Datasheet
Overall Length150mm
Blade Width12mm
Blade MaterialCarbon Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality, British-made chisel manufactured from the finest material. The chisel features an octagonal shank and is suitable for use with brick, stone, concrete and small section steel.
- Chisel for cutting small section steel, can also be used on brick and concrete
- Hardened steel with powder coating for corrosion protection
- Hexagon shaft
- Length: 150 mm
- Width: 12 mm
Technical Specifications
Overall Length
150mm
Blade Material
Carbon Steel
SVHC
No SVHC (21-Jan-2025)
Blade Width
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149