Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Bolt
                      Print Page

                      71 01 160

                      Bolt Cutter, Compact, 5.3 mm Cutting Capacity, 160 mm Overall Length, CoBolt S Series

                      KNIPEX 71 01 160
                      KNIPEX 71 01 160
                      KNIPEX 71 01 160
                      KNIPEX 71 01 160
                      KNIPEX 71 01 160
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKNIPEX
                      Manufacturer Part No71 01 160
                      Order Code2859389
                      Product RangeCoBolt S
                      Also Known AsGTIN UPC EAN: 4003773082668
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$438.360
                      5+HK$360.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$438.36
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKNIPEX
                      Manufacturer Part No71 01 160
                      Order Code2859389
                      Product RangeCoBolt S
                      Also Known AsGTIN UPC EAN: 4003773082668
                      Technical Datasheet

                      Data Sheet

                      Overall Length160mm
                      Cutting Capacity Max5.3mm
                      Product RangeCoBolt S

                      Product Overview

                      Specially suitable for small hands. Precision cutting edges for soft and hard wire as well as piano wire. Cuts components such as bolts, nails, rivets etc. up to Ø 4.4 mm. Most efficient joint design ensures exceptional cutting performance with little effort. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. The microstructure on cutters keeps the material to be cut in a good insertion position: makes optimal use of the mechanics. With gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened.

                      Technical Specifications

                      Overall Length

                      160mm

                      Product Range

                      CoBolt S

                      Cutting Capacity Max

                      5.3mm

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82034000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.195
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.