Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Bolt
                      Print Page

                      71 42 200

                      Bolt Cutter, Compact, 6mm Capacity, 200mm Length, CoBolt Series

                      KNIPEX 71 42 200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKNIPEX
                      Manufacturer Part No71 42 200
                      Order Code4227058
                      Product RangeCoBolt Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$691.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$691.38
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKNIPEX
                      Manufacturer Part No71 42 200
                      Order Code4227058
                      Product RangeCoBolt Series
                      Technical Datasheet

                      Data Sheet

                      Overall Length200mm
                      Cutting Capacity Max6mm
                      Product RangeCoBolt Series
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      71 42 200 is a CoBolt® compact bold cutter. With slim multi-component grips without collar for better handling and easier transport. Opening spring and locking device are integrated in the handles also for comfortable work and protected transport.

                      • With recess for easier cutting of thicker wires
                      • With precision cutting edges for soft, hard and piano wire
                      • Cuts bolts, nails, rivets, etc. up to Ø 5.2mm
                      • Efficient joint design ensures exceptional cutting performance with little effort
                      • Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
                      • Black atramentized pliers
                      • Handles with slim multi-component grips
                      • Dimension is 200 x 62 x 24mm

                      Technical Specifications

                      Overall Length

                      200mm

                      Product Range

                      CoBolt Series

                      Cutting Capacity Max

                      6mm

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82032000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.405
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.