Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Electronic
                      Print Page

                      46043

                      Cutter, Scissor, 133 mm, 925

                      MILLER 46043
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMILLER
                      Manufacturer Part No46043
                      Order Code3754969
                      Product Range925
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$270.720
                      3+HK$255.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$270.72
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMILLER
                      Manufacturer Part No46043
                      Order Code3754969
                      Product Range925
                      Technical Datasheet

                      Data Sheet

                      Cutter TypeScissor
                      Overall Length133mm
                      Cut Type-
                      Cutting Capacity Max-
                      Cutting Edge Hardness-
                      Product Range925

                      Product Overview

                      5.25″ electrician scissors (19 AWG/23 AWG) with scraper and file is a ideal multi-purpose scissors for splicing wire, cutting harnesses, stripping insulation & more electrical applications.

                      • Durable, all-metal scissors with loop-style handles
                      • Made from durable, through-hardened steel with chrome over nickel plating to prevent rust, corrosion
                      • Equipped with stripping notches for 19 & 23 AWG wire, as well as a scraper & file located on blade

                      Technical Specifications

                      Cutter Type

                      Scissor

                      Cut Type

                      -

                      Cutting Edge Hardness

                      -

                      Overall Length

                      133mm

                      Cutting Capacity Max

                      -

                      Product Range

                      925

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82119200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.091
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.