Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Electronic
                      Print Page

                      1212207

                      Cutter, Diagonal, 160 mm, 11 mm, CUTFOX

                      PHOENIX CONTACT 1212207
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1212207
                      Order Code2965444
                      Product RangeCUTFOX
                      Also Known As1212207, CUTFOX-S VDE
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$345.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$345.98
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1212207
                      Order Code2965444
                      Product RangeCUTFOX
                      Also Known As1212207, CUTFOX-S VDE
                      Technical Datasheet

                      Data Sheet

                      Cutter TypeDiagonal
                      Overall Length160mm
                      Cut Type-
                      Cutting Capacity Max11mm
                      Cutting Edge Hardness-
                      Product RangeCUTFOX
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Cutter Type

                      Diagonal

                      Cut Type

                      -

                      Cutting Edge Hardness

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Overall Length

                      160mm

                      Cutting Capacity Max

                      11mm

                      Product Range

                      CUTFOX

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82032000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2155
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.