Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Electronic
                      Print Page

                      8151

                      Cutter, Oval Head, Diagonal, 112.5 mm, Flush, 1.6 mm, 65 °, Lindstrom

                      LINDSTROM 8151
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLINDSTROM
                      Manufacturer Part No8151
                      Order Code1356131
                      Product RangeLindstrom
                      Also Known AsGTIN UPC EAN: 7314150051199
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      55 In Stock

                      Need more?

                      55 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$636.210
                      5+HK$591.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$636.21
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLINDSTROM
                      Manufacturer Part No8151
                      Order Code1356131
                      Product RangeLindstrom
                      Also Known AsGTIN UPC EAN: 7314150051199
                      Technical Datasheet

                      Data Sheet

                      Cutter TypeDiagonal
                      Overall Length112.5mm
                      Cut TypeFlush
                      Cutting Capacity Max1.6mm
                      Cutting Edge Hardness65°
                      Product RangeLindstrom
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      8151 is an 80 series flush oval head diagonal cutter. Ideal for cutting leads, jewellery wire, and general assembly applications.

                      • ESD safe synthetic mono material with leaf springs
                      • Precision screw joint minimizes friction and maximizes alignment of cutting edges
                      • Precision induction hardened cutting edges 63–65 HRC
                      • High performance alloy steel material
                      • Cutting capacity is listed for solid copper wire
                      • Black oxide finish
                      • Overall length is 112.5mm
                      • Maximum cutting capacity is 1.6mm

                      Technical Specifications

                      Cutter Type

                      Diagonal

                      Cut Type

                      Flush

                      Cutting Edge Hardness

                      65°

                      SVHC

                      No SVHC (21-Jan-2025)

                      Overall Length

                      112.5mm

                      Cutting Capacity Max

                      1.6mm

                      Product Range

                      Lindstrom

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Spain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82032000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.05
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.