Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Electronic
                      Print Page

                      T3721 180

                      Cutter, Side, 180 mm, Diagonal, 2.2 mm, RedLine

                      CK TOOLS T3721 180
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCK TOOLS
                      Manufacturer Part NoT3721 180
                      Order Code2674170
                      Product RangeRedLine
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$381.770
                      6+HK$374.140
                      12+HK$366.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$381.77
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCK TOOLS
                      Manufacturer Part NoT3721 180
                      Order Code2674170
                      Product RangeRedLine
                      Technical Datasheet

                      Data Sheet

                      Cutter TypeSide
                      Overall Length180mm
                      Cut TypeDiagonal
                      Cutting Capacity Max2.2mm
                      Cutting Edge Hardness-
                      Product RangeRedLine
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • New, 33 % slimmer design for greater accessibility in tight access areas
                      • New optimised cutting jaw geometry for improved cutting performance
                      • Induction hardened jaws for outstanding long term performance
                      • Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
                      • Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety
                      • Chrome plated for corrosion protection
                      • According to ISO 5749
                      • Length: 180 mm
                      • Cutting capacities: hard: 2,2 mm / medium hard: 3,8 mm / soft: 6,0 mm

                      Technical Specifications

                      Cutter Type

                      Side

                      Cut Type

                      Diagonal

                      Cutting Edge Hardness

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Overall Length

                      180mm

                      Cutting Capacity Max

                      2.2mm

                      Product Range

                      RedLine

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82032000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.215
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.