Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Electronic
                      Print Page

                      908-101-F

                      Cutter, Side, 129 mm, Full Flush, 1.3 mm, Wire Cutter

                      DURATOOL 908-101-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDURATOOL
                      Manufacturer Part No908-101-F
                      Order Code3127436
                      Product RangeWire Cutter
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      42 In Stock

                      Need more?

                      17 Delivery in 1-2 Business Days(SG stock)
                      25 Delivery in 3-4 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+HK$49.640
                      25+HK$39.610
                      50+HK$34.640
                      100+HK$25.160
                      250+HK$23.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$49.64
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDURATOOL
                      Manufacturer Part No908-101-F
                      Order Code3127436
                      Product RangeWire Cutter
                      Technical Datasheet

                      Data Sheet

                      Cutter TypeSide
                      Overall Length129mm
                      Cut TypeFull Flush
                      Cutting Capacity Max1.3mm
                      Cutting Edge Hardness-
                      Product RangeWire Cutter
                      SVHCNo SVHC (17-Dec-2014)

                      Alternatives for 908-101-F

                      5 Products Found

                      Product Overview

                      The 908-101-F is a 129mm full flush side Cutting Pliers with features an exceptionally clean smooth cut, light-weight and easy to handle. This cutter has 1.3mm (16AWG) maximum capacity and it is particularly finished in consideration of its use in the electronic field and for thousands of finishing cuts of leads.

                      • 9.5mm Jaw length
                      • An exceptionally clean smooth cut
                      • Duratool products are rated 4.1 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Cutter Type

                      Side

                      Cut Type

                      Full Flush

                      Cutting Edge Hardness

                      -

                      SVHC

                      No SVHC (17-Dec-2014)

                      Overall Length

                      129mm

                      Cutting Capacity Max

                      1.3mm

                      Product Range

                      Wire Cutter

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82032000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.068
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.